Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Rounded 2A 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Rounded 2A 4.72" (120.0mm)
44505
44505
Wiha Tools USA

44505

DigiKey Part Number
431-1324-ND
Manufacturer
Manufacturer Product Number
44505
Description
TWEEZER FLAT ROUNDED 2A 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Rounded 2A 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rounded
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
2A
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Material
Stainless Steel
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,52000 Kč587,52 Kč
Unit Price without VAT:587,52000 Kč
Unit Price with VAT:710,89920 Kč