BTA312-600CT,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 380
Unit Price: 56,73000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: 56,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 908
Unit Price: 55,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 306
Unit Price: 36,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 963
Unit Price: 51,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,61687 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 009
Unit Price: 76,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 98,65000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 90
Unit Price: 87,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 094
Unit Price: 28,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 895
Unit Price: 31,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 961
Unit Price: 46,51000 Kč
Datasheet
TRIAC Standard 600 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 12 A Through Hole TO-220AB
TO-220-3

BTA312-600CT,127

DigiKey Part Number
1740-1364-ND
Manufacturer
Manufacturer Product Number
BTA312-600CT,127
Description
TRIAC 600V 12A TO220AB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC15MGLittelfuse Inc.380MAC15MGOS-ND56,73000 KčDirect
2N6344AGLittelfuse Inc.7782N6344AGOS-ND56,10000 KčSimilar
2N6344GLittelfuse Inc.9082N6344GOS-ND55,89000 KčSimilar
2N6348AGLittelfuse Inc.1 3061294-2N6348AG-CHP36,08000 KčSimilar
ACST1010-7TSTMicroelectronics963497-10635-5-ND51,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 00011,65864 Kč69 951,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,65864 Kč
Unit Price with VAT:14,10695 Kč