BTB06-600CWRG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 28,96349 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB06-600CWRG

DigiKey Part Number
497-3392-5-ND
Manufacturer
Manufacturer Product Number
BTB06-600CWRG
Description
TRIAC ALTERNISTOR 600V 6A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB06-600CWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6006RH4TPLittelfuse Inc.0F9551-ND28,96349 KčDirect
Q4006RH4Littelfuse Inc.0Q4006RH4-ND0,00000 KčSimilar
Q6006RH3Littelfuse Inc.0Q6006RH3-ND0,00000 KčSimilar
Q6006RH4Littelfuse Inc.0Q6006RH4-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
5013,26400 Kč663,20 Kč
10011,79380 Kč1 179,38 Kč
5009,20686 Kč4 603,43 Kč
1 0008,37411 Kč8 374,11 Kč
2 0007,67358 Kč15 347,16 Kč
5 0007,42101 Kč37 105,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč