Q6006RH4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 21 420
Unit Price: 50,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 094
Unit Price: 28,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 014
Unit Price: 29,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 780
Unit Price: 48,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 895
Unit Price: 31,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: 31,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 63
Unit Price: 31,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 961
Unit Price: 46,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: 49,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 917
Unit Price: 32,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 32,53000 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB
TO-220-3 (Formed Leads, Non-Isolated)

Q6006RH4

DigiKey Part Number
Q6006RH4-ND
Manufacturer
Manufacturer Product Number
Q6006RH4
Description
TRIAC ALTERNISTOR 600V 6A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTB04-600SLSTMicroelectronics21 420497-6671-ND50,05000 KčSimilar
BTB06-600BWRGSTMicroelectronics0497-3391-5-ND29,61000 KčSimilar
BTB06-600CRGSTMicroelectronics1 094497-6672-5-ND28,36000 KčSimilar
BTB06-600CWRGSTMicroelectronics0497-3392-5-ND28,36000 KčSimilar
BTB08-600BRGSTMicroelectronics2 014497-6674-5-ND29,61000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes