
BTB04-600SL | |
|---|---|
DigiKey Part Number | 497-6671-ND |
Manufacturer | |
Manufacturer Product Number | BTB04-600SL |
Description | TRIAC SENS GATE 600V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB04-600SL Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A, 38A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 50 | 24,30920 Kč | 1 215,46 Kč |
| 100 | 21,80860 Kč | 2 180,86 Kč |
| 500 | 17,42352 Kč | 8 711,76 Kč |
| 1 000 | 16,01327 Kč | 16 013,27 Kč |
| 2 000 | 14,82764 Kč | 29 655,28 Kč |
| 5 000 | 13,54531 Kč | 67 726,55 Kč |
| 10 000 | 13,13559 Kč | 131 355,90 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

