
BTB08-600SWRG | |
|---|---|
DigiKey Part Number | 497-12445-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB08-600SWRG |
Description | TRIAC SENS GATE 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB08-600SWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 50 | 14,59880 Kč | 729,94 Kč |
| 100 | 12,98670 Kč | 1 298,67 Kč |
| 500 | 10,15830 Kč | 5 079,15 Kč |
| 1 000 | 9,24795 Kč | 9 247,95 Kč |
| 2 000 | 8,48183 Kč | 16 963,66 Kč |
| 5 000 | 7,65293 Kč | 38 264,65 Kč |
| 10 000 | 7,14082 Kč | 71 408,20 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

