Similar



Q4006RH4 | |
|---|---|
DigiKey Part Number | Q4006RH4-ND |
Manufacturer | |
Manufacturer Product Number | Q4006RH4 |
Description | TRIAC ALTERNISTOR 400V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 6 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB06-600CWRG | STMicroelectronics | 0 | 497-3392-5-ND | 28,36000 Kč | Similar |


