
826-160 | |
|---|---|
DigiKey Part Number | 2946-826-160-ND |
Manufacturer | |
Manufacturer Product Number | 826-160 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 826-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Width | 0.276" (7.00mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | 12-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 103,05800 Kč | 1 030,58 Kč |
| 25 | 90,61880 Kč | 2 265,47 Kč |
| 50 | 82,97140 Kč | 4 148,57 Kč |
| 100 | 76,70990 Kč | 7 670,99 Kč |
| 250 | 70,27528 Kč | 17 568,82 Kč |
| 500 | 66,56324 Kč | 33 281,62 Kč |
| 1 000 | 63,65124 Kč | 63 651,24 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |










