
826-160/000-016 | |
|---|---|
DigiKey Part Number | 2946-826-160/000-016-ND |
Manufacturer | |
Manufacturer Product Number | 826-160/000-016 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 826-160/000-016 Models |
Category | Positions Per Level 1 |
Manufacturer WAGO Corporation | Panel Mount Type 2 Piece |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Current - UL 20 A |
Front Panel Wire Connection Push In Clamp - Wire Entry Angled to Panel | Wire Gauge 12-28 AWG |
Rear Panel Wire Connection Push In Clamp - Wire Entry Angled to Panel | Color Green, Yellow |
Width 0.276" (7.00mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 124,66500 Kč | 1 246,65 Kč |
| 25 | 109,85320 Kč | 2 746,33 Kč |
| 50 | 100,79880 Kč | 5 039,94 Kč |
| 100 | 93,42640 Kč | 9 342,64 Kč |
| 250 | 85,87428 Kč | 21 468,57 Kč |
| 500 | 81,53188 Kč | 40 765,94 Kč |
| 1 000 | 78,13272 Kč | 78 132,72 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |





