
826-158 | |
|---|---|
DigiKey Part Number | 2946-826-158-ND |
Manufacturer | |
Manufacturer Product Number | 826-158 |
Description | END PLATE; SNAP-FIT TYPE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 826-158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 16,06760 Kč | 401,69 Kč |
| 50 | 15,30340 Kč | 765,17 Kč |
| 100 | 14,57050 Kč | 1 457,05 Kč |
| 250 | 13,65624 Kč | 3 414,06 Kč |
| 500 | 13,00364 Kč | 6 501,82 Kč |
| 1 000 | 12,38273 Kč | 12 382,73 Kč |
| 2 500 | 11,60753 Kč | 29 018,83 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |







