
826-156 | |
|---|---|
DigiKey Part Number | 2946-826-156-ND |
Manufacturer | |
Manufacturer Product Number | 826-156 |
Description | LOCKING COVER; AS REPLACEMENT; 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 826-156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Locking Cover | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 50 | 18,92760 Kč | 946,38 Kč |
| 100 | 17,20790 Kč | 1 720,79 Kč |
| 250 | 15,37556 Kč | 3 843,89 Kč |
| 500 | 14,28662 Kč | 7 143,31 Kč |
| 1 000 | 13,41541 Kč | 13 415,41 Kč |
| 5 000 | 12,04025 Kč | 60 201,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







