
826-157 | |
|---|---|
DigiKey Part Number | 2946-826-157-ND |
Manufacturer | |
Manufacturer Product Number | 826-157 |
Description | LOCKING COVER; AS REPLACEMENT; 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 826-157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Locking Cover | |
Number of Positions | 3 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 50 | 20,53600 Kč | 1 026,80 Kč |
| 100 | 18,68400 Kč | 1 868,40 Kč |
| 250 | 16,71608 Kč | 4 179,02 Kč |
| 500 | 15,54902 Kč | 7 774,51 Kč |
| 1 000 | 14,61650 Kč | 14 616,50 Kč |
| 5 000 | 13,14676 Kč | 65 733,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





