5 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

826-165

DigiKey Part Number
2946-826-165-ND
Manufacturer
Manufacturer Product Number
826-165
Description
TERM BLK 5POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
826-165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Width
1.437" (36.50mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
5
Panel Mount Type
2 Piece
Pitch
0.276" (7.00mm)
Voltage - UL
300 V
Current - UL
20 A
Wire Gauge
12-28 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1609,99000 Kč609,99 Kč
10438,60600 Kč4 386,06 Kč
25393,57800 Kč9 839,45 Kč
50366,99460 Kč18 349,73 Kč
100345,82030 Kč34 582,03 Kč
250324,57784 Kč81 144,46 Kč
500312,55732 Kč156 278,66 Kč
Manufacturers Standard Package
Unit Price without VAT:609,99000 Kč
Unit Price with VAT:738,08790 Kč