
734-568/037-000 | |
|---|---|
DigiKey Part Number | 2946-734-568/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-568/037-000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 734-568/037-000 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -60°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.150" (3.81mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |











