AC/DC Output Module Output Module 6A 250VAC Output 24VAC/DC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.51.0.024.0060

DigiKey Part Number
2066-39.51.0.024.0060-ND
Manufacturer
Manufacturer Product Number
39.51.0.024.0060
Description
EMR MASTER OUTPUT SPDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC/DC Output Module Output Module 6A 250VAC Output 24VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN Rail Mount
Manufacturer
Finder Relays, Inc.
Voltage - Input
24VAC/DC
Series
Voltage - Output
250VAC
Packaging
Box
Current - Output
6A
Part Status
Active
Turn On Time
5ms
Type
AC/DC Output Module
Turn Off Time
6ms
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10415,65500 Kč4 156,55 Kč
Manufacturers Standard Package
Unit Price without VAT:415,65500 Kč
Unit Price with VAT:502,94255 Kč