
130C381200-I | |
|---|---|
DigiKey Part Number | 1849-130C381200-I-ND |
Manufacturer | |
Manufacturer Product Number | 130C381200-I |
Description | WALL OUTLET, E-DAT C6A, 2 PORT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Terminal Block |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Zinc Die Cast |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1307380002-I | METZ CONNECT USA Inc. | 7 | 1849-1307380002-I-ND | 735,35000 Kč | Parametric Equivalent |
| 1307381002-I | METZ CONNECT USA Inc. | 2 | 1849-1307381002-I-ND | 642,96000 Kč | Parametric Equivalent |
| 1307381102-I | METZ CONNECT USA Inc. | 2 | 1849-1307381102-I-ND | 634,56000 Kč | Parametric Equivalent |
| 1307381200-I | METZ CONNECT USA Inc. | 2 | 1849-1307381200-I-ND | 613,77000 Kč | Parametric Equivalent |
| 130C380002-I | METZ CONNECT USA Inc. | 8 | 1849-130C380002-I-ND | 803,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,74000 Kč | 684,74 Kč |
| 10 | 581,91800 Kč | 5 819,18 Kč |
| 30 | 538,51467 Kč | 16 155,44 Kč |
| 50 | 519,45700 Kč | 25 972,85 Kč |
| 100 | 494,68350 Kč | 49 468,35 Kč |
| 250 | 463,74756 Kč | 115 936,89 Kč |
| Unit Price without VAT: | 684,74000 Kč |
|---|---|
| Unit Price with VAT: | 828,53540 Kč |











