
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 480V, 47A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 703,04000 Kč | 8 703,04 Kč |
| 10 | 7 880,04500 Kč | 78 800,45 Kč |
| 25 | 7 613,87480 Kč | 190 346,87 Kč |
| Unit Price without VAT: | 8 703,04000 Kč |
|---|---|
| Unit Price with VAT: | 10 530,67840 Kč |











