4 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Granite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821070

DigiKey Part Number
277-10372-ND
Manufacturer
Manufacturer Product Number
1821070
Description
TERM BLK 4POS GRANITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Granite
Datasheet
 Datasheet
EDA/CAD Models
1821070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
2.535" (64.40mm)
Panel Thickness
0.758" (19.26mm)
Positions Per Level
4
Panel Mount Type
2 Piece
Pitch
0.394" (10.00mm)
Voltage - UL
500 V
Current - UL
40 A
Wire Gauge
6-16 AWG
Color
Granite
Features
Lever Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1987,96000 Kč987,96 Kč
15686,20067 Kč10 293,01 Kč
30638,99700 Kč19 169,91 Kč
60601,34417 Kč36 080,65 Kč
105576,81705 Kč60 565,79 Kč
255546,64298 Kč139 393,96 Kč
Manufacturers Standard Package
Unit Price without VAT:987,96000 Kč
Unit Price with VAT:1 195,43160 Kč