



828-334 | |
|---|---|
DigiKey Part Number | 2946-828-334-ND |
Manufacturer | |
Manufacturer Product Number | 828-334 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Width | 2.563" (65.10mm) | |
Panel Thickness | 0.118" (3.00mm) | |
Positions Per Level | 4 | |
Panel Mount Type | 2 Piece | |
Pitch | 0.453" (11.50mm) | |
Voltage - UL | 600 V | |
Current - UL | 30 A | |
Wire Gauge | 6-16 AWG | |
Color | Gray | |
Features | Lever Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,38000 Kč | 1 451,38 Kč |
| 10 | 1 068,46200 Kč | 10 684,62 Kč |
| 25 | 973,26560 Kč | 24 331,64 Kč |
| 50 | 918,03680 Kč | 45 901,84 Kč |
| 100 | 874,56460 Kč | 87 456,46 Kč |
| 250 | 831,40152 Kč | 207 850,38 Kč |
| Unit Price without VAT: | 1 451,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,16980 Kč |







