1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059731

DigiKey Part Number
3059731-ND
Manufacturer
Manufacturer Product Number
3059731
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3059731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Solder Tabs
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
Screw Mount - Front Flange
Pitch
-
Voltage - UL
300 V
Current - UL
30 A
Wire Gauge
10-24 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1047,30800 Kč473,08 Kč
2540,65200 Kč1 016,30 Kč
5040,16080 Kč2 008,04 Kč
10039,74080 Kč3 974,08 Kč
25039,27464 Kč9 818,66 Kč
50038,97858 Kč19 489,29 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč