
0808781 | |
|---|---|
DigiKey Part Number | 277-5551-ND |
Manufacturer | |
Manufacturer Product Number | 0808781 |
Description | 10 SECTION ZACK MARKER STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0808781 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Blank |
Series | Pitch 0.315" (8.00mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




















