
3061774 | |
|---|---|
DigiKey Part Number | 277-8028-ND |
Manufacturer | |
Manufacturer Product Number | 3061774 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3061774 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-20 AWG |
Series | Wire Gauge or Range - mm² 0.5-10mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 2.272" (57.70mm) |
Type Plug Connection | Height (Max) 2.008" (51.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 8.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |
























