
3061758 | |
|---|---|
DigiKey Part Number | 277-15216-ND |
Manufacturer | |
Manufacturer Product Number | 3061758 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3061758 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 40 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 2.272" (57.70mm) |
Number of Positions 2 | Height (Max) 2.008" (51.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 12mm |
Current - IEC 41 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3061761 | Phoenix Contact | 332 | 3061761-ND | 63,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

















