3 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Granite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821067

DigiKey Part Number
277-10371-ND
Manufacturer
Manufacturer Product Number
1821067
Description
TERM BLK 3POS GRANITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Granite
Datasheet
 Datasheet
EDA/CAD Models
1821067 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
3
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece
Series
Pitch
0.394" (10.00mm)
Packaging
Bulk
Voltage - UL
500 V
Part Status
Active
Current - UL
40 A
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Wire Gauge
6-16 AWG
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Color
Granite
Width
2.142" (54.40mm)
Features
Lever Actuated
Panel Thickness
0.758" (19.26mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1576,61000 Kč576,61 Kč
10559,74400 Kč5 597,44 Kč
50497,60640 Kč24 880,32 Kč
100400,26390 Kč40 026,39 Kč
Unit Price without VAT:576,61000 Kč
Unit Price with VAT:697,69810 Kč