
FL1M-12FW-1-Y24V | |
|---|---|
DigiKey Part Number | 458-1660-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12FW-1-Y24V |
Description | LED PNL IND YELLOW 14.30MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 150° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 14.30mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 150° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 35 | 142,57629 Kč | 4 990,17 Kč |
| 105 | 131,04752 Kč | 13 759,99 Kč |
| 525 | 118,79629 Kč | 62 368,05 Kč |
| 1 015 | 115,00056 Kč | 116 725,57 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |











