8 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828-264/313-000

DigiKey Part Number
2946-828-264/313-000-ND
Manufacturer
Manufacturer Product Number
828-264/313-000
Description
TERM BLK 8POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Mount Type
2 Piece
Manufacturer
WAGO Corporation
Pitch
0.453" (11.50mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
30 A
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Wire Gauge
6-16 AWG
Rear Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Color
Gray
Width
2.563" (65.10mm)
Features
Lever Actuated
Panel Thickness
0.118" ~ 0.630" (3.0mm ~ 16.0mm)
Number of Levels
1
Positions Per Level
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
10794,18600 Kč7 941,86 Kč
25744,48000 Kč18 612,00 Kč
50708,96800 Kč35 448,40 Kč
100675,16130 Kč67 516,13 Kč
250632,95028 Kč158 237,57 Kč
Manufacturers Standard Package
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč