2002-481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-481

DigiKey Part Number
2946-2002-481-ND
Manufacturer
Manufacturer Product Number
2002-481
Description
STAGGERED JUMPER; INSULATED; 11-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
2002-481 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
11
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1264,39000 Kč264,39 Kč
10187,78700 Kč1 877,87 Kč
25166,38760 Kč4 159,69 Kč
50153,48400 Kč7 674,20 Kč
100143,06000 Kč14 306,00 Kč
250132,47016 Kč33 117,54 Kč
500126,41746 Kč63 208,73 Kč
1 000121,69805 Kč121 698,05 Kč
Manufacturers Standard Package
Unit Price without VAT:264,39000 Kč
Unit Price with VAT:319,91190 Kč