
254-452 | |
|---|---|
DigiKey Part Number | 2946-254-452-ND |
Manufacturer | |
Manufacturer Product Number | 254-452 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254-452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 32,88000 Kč | 328,80 Kč |
| 25 | 28,65320 Kč | 716,33 Kč |
| 50 | 25,94620 Kč | 1 297,31 Kč |
| 105 | 23,52390 Kč | 2 470,01 Kč |
| 315 | 20,75397 Kč | 6 537,50 Kč |
| 525 | 19,75533 Kč | 10 371,55 Kč |
| 1 050 | 18,64469 Kč | 19 576,92 Kč |
| 5 040 | 16,93665 Kč | 85 360,72 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |










