
MS381-10C | |
|---|---|
DigiKey Part Number | 2333-MS381-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS381-10C |
Description | RF SHIELD 1.020X1.524" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.020" (25.90mm) X 1.524" (38.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS381-10C Models |
Category | Height - Overall 0.106" (2.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.524" (38.70mm) |
Series | Width - Overall 1.020" (25.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 42 | 19,53310 Kč | 820,39 Kč |
| 126 | 17,88500 Kč | 2 253,51 Kč |
| 252 | 17,07754 Kč | 4 303,54 Kč |
| 504 | 16,41218 Kč | 8 271,74 Kč |
| 1 008 | 15,86495 Kč | 15 991,87 Kč |
| 2 520 | 15,28721 Kč | 38 523,77 Kč |
| 5 040 | 14,93904 Kč | 75 292,76 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


