RF Shield Frame 0.996" (25.30mm) X 1.500" (38.10mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS381-10F

DigiKey Part Number
2333-MS381-10F-ND
Manufacturer
Manufacturer Product Number
MS381-10F
Description
RF SHIELD 0.996"X1.500" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.996" (25.30mm) X 1.500" (38.10mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS381-10F Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.118" (3.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.500" (38.10mm)
Series
Width - Overall
0.996" (25.30mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Solder
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,61500 Kč226,15 Kč
4219,53310 Kč820,39 Kč
12617,88500 Kč2 253,51 Kč
25217,07754 Kč4 303,54 Kč
50416,41218 Kč8 271,74 Kč
1 00815,86495 Kč15 991,87 Kč
2 52015,28721 Kč38 523,77 Kč
5 04014,93904 Kč75 292,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč