
MS183-20F | |
|---|---|
DigiKey Part Number | 2333-MS183-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS183-20F |
Description | RF SHIELD 0.606"X0.720" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.606" (15.40mm) X 0.720" (18.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS183-20F Models |
Category | Height - Overall 0.075" (1.90mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.720" (18.30mm) |
Series | Width - Overall 0.606" (15.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 25 | 16,17560 Kč | 404,39 Kč |
| 110 | 14,18173 Kč | 1 559,99 Kč |
| 330 | 13,15603 Kč | 4 341,49 Kč |
| 550 | 12,77684 Kč | 7 027,26 Kč |
| 1 100 | 12,34191 Kč | 13 576,10 Kč |
| 2 530 | 11,91970 Kč | 30 156,84 Kč |
| 5 060 | 11,63638 Kč | 58 880,08 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











