USB 2.0 Cable Micro B Female to Micro B Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310-1013-02

DigiKey Part Number
4414-1310-1013-02-ND
Manufacturer
Manufacturer Product Number
1310-1013-02
Description
M16 PANEL CONNECTOR TO CABLE MIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Female to Micro B Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1310-1013-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Industrial Environments - IP65
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1488,20000 Kč488,20 Kč
10414,87800 Kč4 148,78 Kč
30383,93433 Kč11 518,03 Kč
50370,35020 Kč18 517,51 Kč
100352,68240 Kč35 268,24 Kč
250330,62528 Kč82 656,32 Kč
500314,86502 Kč157 432,51 Kč
Manufacturers Standard Package
Unit Price without VAT:488,20000 Kč
Unit Price with VAT:590,72200 Kč