Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SIHD7N60ET4-GE3 | |
|---|---|
DigiKey Part Number | SIHD7N60ET4-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHD7N60ET4-GE3 |
Description | MOSFET N-CH 600V 7A TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHD7N60E-E3 | Vishay Siliconix | 0 | SIHD7N60E-E3-ND | 20,95432 Kč | Parametric Equivalent |
| SIHD7N60E-GE3 | Vishay Siliconix | 30 | SIHD7N60E-GE3-ND | 61,52000 Kč | Parametric Equivalent |
| SIHD7N60ET1-GE3 | Vishay Siliconix | 0 | 742-SIHD7N60ET1-GE3TR-ND | 16,84187 Kč | Parametric Equivalent |
| SIHD7N60ET5-GE3 | Vishay Siliconix | 0 | SIHD7N60ET5-GE3-ND | 15,17952 Kč | Parametric Equivalent |
| IPD80R450P7ATMA1 | Infineon Technologies | 8 734 | IPD80R450P7ATMA1CT-ND | 56,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,17952 Kč | 45 538,56 Kč |
| 6 000 | 14,96108 Kč | 89 766,48 Kč |
| Unit Price without VAT: | 15,17952 Kč |
|---|---|
| Unit Price with VAT: | 18,36722 Kč |









