N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD07N60C3ATMA1

DigiKey Part Number
448-SPD07N60C3ATMA1TR-ND - Tape & Reel (TR)
448-SPD07N60C3ATMA1CT-ND - Cut Tape (CT)
448-SPD07N60C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD07N60C3ATMA1
Description
LOW POWER_LEGACY
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
SPD07N60C3ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3-313
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600CM8XTMA1Infineon Technologies844448-IPD60R600CM8XTMA1CT-ND29,40000 KčMFR Recommended
TSM70N600CP ROGTaiwan Semiconductor Corporation5TSM70N600CPROGCT-ND82,31000 KčDirect
IXTY8N65X2IXYS345IXTY8N65X2-ND98,90000 KčSimilar
SIHD7N60ET5-GE3Vishay Siliconix0SIHD7N60ET5-GE3-ND15,17952 KčSimilar
STD8N60DM2STMicroelectronics2 238497-16930-1-ND41,16000 KčSimilar
In-Stock: 2 193
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1040,69400 Kč406,94 Kč
10028,11420 Kč2 811,42 Kč
50023,57698 Kč11 788,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,57689 Kč58 942,22 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč