N-Channel 600 V 7A (Tj) 64W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R600CM8XTMA1

DigiKey Part Number
448-IPD60R600CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPD60R600CM8XTMA1CT-ND - Cut Tape (CT)
448-IPD60R600CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R600CM8XTMA1
Description
IPD60R600CM8XTMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tj) 64W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD60R600CM8XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
4.7V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
64W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,54100 Kč185,41 Kč
10012,25650 Kč1 225,65 Kč
5009,55410 Kč4 777,05 Kč
1 0008,68456 Kč8 684,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,74280 Kč19 357,00 Kč
5 0007,16070 Kč35 803,50 Kč
7 5006,86425 Kč51 481,88 Kč
12 5006,53112 Kč81 639,00 Kč
17 5006,33393 Kč110 843,77 Kč
25 0006,14979 Kč153 744,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč