N-Channel 600 V 7.3A (Tc) 89W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7.3A (Tc) 89W (Tc) Surface Mount TO-252AA
TO-252AA

FCD620N60ZF

DigiKey Part Number
FCD620N60ZFTR-ND - Tape & Reel (TR)
FCD620N60ZFCT-ND - Cut Tape (CT)
FCD620N60ZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCD620N60ZF
Description
MOSFET N-CH 600V 7.3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 89W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
620mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 263
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1040,33700 Kč403,37 Kč
10027,74890 Kč2 774,89 Kč
50022,36790 Kč11 183,95 Kč
1 00021,18782 Kč21 187,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,53929 Kč43 848,23 Kč
5 00017,31025 Kč86 551,25 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč