
GSFD6008 | |
|---|---|
DigiKey Part Number | 4786-GSFD6008-ND |
Manufacturer | |
Manufacturer Product Number | GSFD6008 |
Description | MOSFET, N-CH, SINGLE, 7.00A, 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 602 pF @ 100 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 570mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,14860 Kč | 6 074,30 Kč |
| 1 000 | 11,08967 Kč | 11 089,67 Kč |
| 2 500 | 9,94348 Kč | 24 858,70 Kč |
| 5 000 | 9,23517 Kč | 46 175,85 Kč |
| 10 000 | 8,63988 Kč | 86 398,80 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




