


IPD70R900P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R900P7SAUMA1TR-ND - Tape & Reel (TR) IPD70R900P7SAUMA1CT-ND - Cut Tape (CT) IPD70R900P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R900P7SAUMA1 |
Description | MOSFET N-CH 700V 6A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 30.5W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70R900P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 60µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 211 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 30.5W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 1.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 100 | 10,48640 Kč | 1 048,64 Kč |
| 500 | 8,07500 Kč | 4 037,50 Kč |
| 1 000 | 7,29827 Kč | 7 298,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45688 Kč | 16 142,20 Kč |
| 5 000 | 5,93664 Kč | 29 683,20 Kč |
| 7 500 | 5,67159 Kč | 42 536,93 Kč |
| 12 500 | 5,37377 Kč | 67 172,12 Kč |
| 17 500 | 5,19744 Kč | 90 955,20 Kč |
| 25 000 | 5,02609 Kč | 125 652,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

















