


3403.0174.11 | |
|---|---|
DigiKey Part Number | 486-1140-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0174.11 |
Description | FUSE BRD MNT 6.3A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0174.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 35A DC |
Part Status Active | Melting I²t 66.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 34,26800 Kč | 171,34 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 50 | 26,21820 Kč | 1 310,91 Kč |
| 100 | 24,18760 Kč | 2 418,76 Kč |
| 300 | 21,27727 Kč | 6 383,18 Kč |
| 500 | 20,03966 Kč | 10 019,83 Kč |
| 1 000 | 18,46774 Kč | 18 467,74 Kč |
| 5 000 | 15,24253 Kč | 76 212,65 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











