


DF1508S-E3/77 | |
|---|---|
DigiKey Part Number | DF1508S-E3/77GITR-ND - Tape & Reel (TR) DF1508S-E3/77GICT-ND - Cut Tape (CT) DF1508S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1508S-E3/77 |
Description | BRIDGE RECT 1PHASE 800V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF1508S-E3/77 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 10,79510 Kč | 1 079,51 Kč |
| 500 | 8,36980 Kč | 4 184,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,19069 Kč | 10 786,03 Kč |
| 3 000 | 6,59673 Kč | 19 790,19 Kč |
| 4 500 | 6,29413 Kč | 28 323,58 Kč |
| 7 500 | 5,95405 Kč | 44 655,38 Kč |
| 10 500 | 5,75269 Kč | 60 403,25 Kč |
| 15 000 | 5,55699 Kč | 83 354,85 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






