Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V6-E3-08

DigiKey Part Number
AZ23C5V6-E3-08GITR-ND - Tape & Reel (TR)
AZ23C5V6-E3-08GICT-ND - Cut Tape (CT)
AZ23C5V6-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6-E3-08
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,29200 Kč429,20 Kč
5003,21648 Kč1 608,24 Kč
1 0002,86917 Kč2 869,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42730 Kč7 281,90 Kč
6 0002,20448 Kč13 226,88 Kč
9 0002,09089 Kč18 818,01 Kč
15 0001,96320 Kč29 448,00 Kč
21 0001,88757 Kč39 638,97 Kč
30 0001,81405 Kč54 421,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč