SCR 1.2 kV 126 A Standard Recovery Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 126 A Standard Recovery Through Hole TO-247-3
TO-247-3

BT158W-1200TQ

DigiKey Part Number
BT158W-1200TQ-ND
Manufacturer
Manufacturer Product Number
BT158W-1200TQ
Description
SCR 1.2KV 126A TO-247-3
Customer Reference
Detailed Description
SCR 1.2 kV 126 A Standard Recovery Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
70 mA
Voltage - On State (Vtm) (Max)
1.65 V
Current - On State (It (AV)) (Max)
80 A
Current - On State (It (RMS)) (Max)
126 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
3 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1100A, 1210A
SCR Type
Standard Recovery
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10100,70600 Kč1 007,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč