


NCV1413BDR2G | |
|---|---|
DigiKey Part Number | NCV1413BDR2GOSTR-ND - Tape & Reel (TR) NCV1413BDR2GOSCT-ND - Cut Tape (CT) NCV1413BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1413BDR2G |
Description | TRANS 7NPN DARL 50V 500MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 $ | 0,64 $ |
| 10 | 0,45500 $ | 4,55 $ |
| 25 | 0,40840 $ | 10,21 $ |
| 100 | 0,35660 $ | 35,66 $ |
| 250 | 0,33192 $ | 82,98 $ |
| 500 | 0,31704 $ | 158,52 $ |
| 1 000 | 0,30481 $ | 304,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29188 $ | 729,70 $ |
| 5 000 | 0,28410 $ | 1 420,50 $ |
| 7 500 | 0,28020 $ | 2 101,50 $ |
| 12 500 | 0,27587 $ | 3 448,38 $ |
| 17 500 | 0,27335 $ | 4 783,62 $ |
| 25 000 | 0,27092 $ | 6 773,00 $ |
| Unit Price without VAT: | 0,64000 $ |
|---|---|
| Unit Price with VAT: | 0,77440 $ |











