



FDD4243 | |
|---|---|
DigiKey Part Number | FDD4243TR-ND - Tape & Reel (TR) FDD4243CT-ND - Cut Tape (CT) FDD4243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD4243 |
Description | MOSFET P-CH 40V 6.7A/14A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.7A (Ta), 14A (Tc) 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD4243 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 6.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD413A | Alpha & Omega Semiconductor Inc. | 250 348 | 785-1218-1-ND | 0,83000 Kč | Similar |
| DMP4047SK3-13 | Diodes Incorporated | 27 916 | DMP4047SK3-13DICT-ND | 0,79000 Kč | Similar |
| DMP4051LK3-13 | Diodes Incorporated | 20 055 | DMP4051LK3-13DICT-ND | 0,74000 Kč | Similar |
| NP15P04SLG-E1-AY | Renesas Electronics Corporation | 963 | 559-NP15P04SLG-E1-AYCT-ND | 1,68000 Kč | Similar |
| PJD16P04-AU_L2_000A1 | Panjit International Inc. | 2 230 | 3757-PJD16P04-AU_L2_000A1CT-ND | 0,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 500 | 8,80740 Kč | 4 403,70 Kč |
| 1 000 | 7,99415 Kč | 7 994,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,64814 Kč | 16 620,35 Kč |
| 5 000 | 6,13940 Kč | 30 697,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











