Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH0524D

DigiKey Part Number
1470-2407-5-ND
Manufacturer
Manufacturer Product Number
IH0524D
Description
DC DC CONVERTER +/-24V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
5199,06200 Kč995,31 Kč
10192,76200 Kč1 927,62 Kč
25184,57240 Kč4 614,31 Kč
100172,39360 Kč17 239,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč