N-Channel 650 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY8N65X2

DigiKey Part Number
IXTY8N65X2-ND
Manufacturer
Manufacturer Product Number
IXTY8N65X2
Description
MOSFET N-CH 650V 8A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
7048,40643 Kč3 388,45 Kč
14044,12429 Kč6 177,40 Kč
56037,49530 Kč20 997,37 Kč
1 05035,16865 Kč36 927,08 Kč
2 03033,09202 Kč67 176,80 Kč
5 04032,35792 Kč163 083,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč