
STD11NM65N | |
|---|---|
DigiKey Part Number | 497-13352-2-ND - Tape & Reel (TR) 497-13352-1-ND - Cut Tape (CT) 497-13352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11NM65N |
Description | MOSFET N CH 650V 11A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11NM65N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 455mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD13N65M2 | STMicroelectronics | 619 | 497-15460-1-ND | 50,61000 Kč | MFR Recommended |
| AOD11S60 | Alpha & Omega Semiconductor Inc. | 4 885 | 785-1264-1-ND | 71,39000 Kč | Similar |
| FCD7N60TM | onsemi | 4 058 | FCD7N60TMCT-ND | 71,60000 Kč | Similar |
| IXFY8N65X2 | IXYS | 44 | IXFY8N65X2-ND | 90,08000 Kč | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 98,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 100 | 43,13410 Kč | 4 313,41 Kč |
| 500 | 39,91006 Kč | 19 955,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,11474 Kč | 97 786,85 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

