


FCD7N60TM | |
|---|---|
DigiKey Part Number | FCD7N60TMTR-ND - Tape & Reel (TR) FCD7N60TMCT-ND - Cut Tape (CT) FCD7N60TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD7N60TM |
Description | MOSFET N-CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 100 | 32,24870 Kč | 3 224,87 Kč |
| 500 | 26,15636 Kč | 13 078,18 Kč |
| 1 000 | 25,53126 Kč | 25 531,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,85891 Kč | 52 147,28 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



