


Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R600P7SAUMA1 | Infineon Technologies | 38 928 | IPD60R600P7SAUMA1CT-ND | 24,36000 Kč | Similar |
| IPD80R600P7ATMA1 | Infineon Technologies | 4 126 | IPD80R600P7ATMA1CT-ND | 48,30000 Kč | Similar |
| SPD08N50C3ATMA1 | Infineon Technologies | 11 376 | SPD08N50C3ATMA1CT-ND | 56,06000 Kč | Similar |
| STD11NM65N | STMicroelectronics | 4 098 | 497-13352-1-ND | 92,39000 Kč | Similar |
| STD8N65M5 | STMicroelectronics | 504 | 497-10878-1-ND | 73,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 70 | 43,99086 Kč | 3 079,36 Kč |
| 140 | 40,08071 Kč | 5 611,30 Kč |
| 560 | 34,02539 Kč | 19 054,22 Kč |
| 1 050 | 31,89976 Kč | 33 494,75 Kč |
| 2 030 | 31,26344 Kč | 63 464,78 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

