N-Channel 800 V 8A (Tc) 60W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R600P7ATMA1

DigiKey Part Number
IPD80R600P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R600P7ATMA1CT-ND - Cut Tape (CT)
IPD80R600P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R600P7ATMA1
Description
MOSFET N-CH 800V 8A TO252-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 60W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R600P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 170µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,93500 Kč289,35 Kč
10019,62680 Kč1 962,68 Kč
50015,63848 Kč7 819,24 Kč
1 00014,94554 Kč14 945,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,96878 Kč32 421,95 Kč
5 00012,21034 Kč61 051,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč